Expert E113221 Combination Spanner 26mm

MPN
E113221
EAN-13
3258951132210
Order Code
95-6151
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113221B Combination Spanner 26mm has the following dimensions:
Size: 26mm
Length: 295mm
Weight: 325g


Type Combination Spanner
Imperial or Metric Metric
Size 26mm

Reviews

Be the first to submit a review

Trustpilot