Emko Heaters Heating element 633496

Emko Brand: Emko
Emko manufactures a range of temperature measurement and regulation devices, including heating elements, thermocouples, and sensors, designed for various temperature ranges and corrosion resistance applications.
Description Image Product Buy Pricing (Ex VAT) Temperature Range Cable Length Sensor Type Dimensions Temperature reading range (min.) Voltage Range Length Probe Length Type
Emko TCKR-M06-L100.1.J Heating Element Type J -40 to 500°C Stainless Steel
Emko TCKR-M06-L100.1.J Heating Element Type J -40 to 500°C Stainless Steel
Standard range
Order code: 11-7574
MPN: TCKR-M06-L100.1.J

Despatched within 4 working days - 4 in stock
1+ £53.13
10+ £50.25
Price per unit Ex VAT
500°C J -40°C N/A Heating element
Emko TCKR-M06-L250.1.J Heating Element Type J Thermocouple -50 to 500°C
Emko TCKR-M06-L250.1.J Heating Element Type J Thermocouple -50 to 500°C
Standard range
Order code: 11-7575
MPN: TCKR-M06-L250.1.J

Despatched within 4 working days - 3 in stock
1+ £62.10
Price per unit Ex VAT
500°C J -50°C N/A Heating element
Emko TC-M06-L030-K02J Sensor Type J Temp Range -40° to 400°C Corrosion Resistant
Emko TC-M06-L030-K02J Sensor Type J Temp Range -40° to 400°C Corrosion Resistant
Standard range
Order code: 11-7576
MPN: TC-M06-L030-K02.J

Despatched within 4 working days - 11 in stock
1+ £22.06
Price per unit Ex VAT
400°C J -40°C N/A Heating element
Emko TC-M06-L100-K02.J Heating Element Type J -40 to 400°C Stainless Steel
Emko TC-M06-L100-K02.J Heating Element Type J -40 to 400°C Stainless Steel
Standard range
Order code: 11-7577
MPN: TC-M06-L100-K02.J

Despatched within 4 working days - 6 in stock
1+ £22.78
Price per unit Ex VAT
400°C -40°C N/A Heating element
Emko TCR-M08-L050-K04 Heating Element Sensor Type J Temp -50°C to 400°C
Emko TCR-M08-L050-K04 Heating Element Sensor Type J Temp -50°C to 400°C
Standard range
Order code: 11-7578
MPN: TCR-M08-L050-K04

Despatched within 4 working days - 3 in stock
1+ £37.76
10+ £35.71
Price per unit Ex VAT
+400°C 4m DIN/IEC type J -584 (Ø x L) 8 mm x 50 mm -50°C 50mm 50mm Heating element
EMKO TCS-M06-L060-K02 Thermocouple Sensor Type J 2m Cable -50-200°C
EMKO TCS-M06-L060-K02 Thermocouple Sensor Type J 2m Cable -50-200°C
Standard range
Order code: 11-7579
MPN: TCS-M06-L060-K02

Despatched within 4 working days - 10 in stock
1+ £17.40
Price per unit Ex VAT
+200°C 2m DIN/IEC type J -584 (Ø x L) 6 mm x 60 mm -50°C N/A 60mm 60mm Heating element

Trustpilot