Emko TC-M06-L030-K02J Sensor Type J Temp Range -40° to 400°C Corrosion Resistant

Image Representative of Range

Emko TC-M06-L030-K02J Sensor Type J Temp Range -40° to 400°C Corrosion Resistant

MPN
TC-M06-L030-K02.J
Brand
Emko
EAN-13
4016138941999
Order Code
11-7576
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Emko TC-M06-L030-K02.J is a Type J thermocouple temperature sensor with a reading range from -40 up to 400 °C. This heating element is suitable for precise temperature monitoring in industrial applications. Typical uses include systems where accurate temperature control is crucial, such as in HVAC units or manufacturing processes.
Type Heating element
Temperature Range 400°C
Sensor Type J
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot