Emko TC-M06-L100-K02.J Heating Element Type J -40 to 400°C Stainless Steel

Image Representative of Range

Emko TC-M06-L100-K02.J Heating Element Type J -40 to 400°C Stainless Steel

MPN
TC-M06-L100-K02.J
Brand
Emko
EAN-13
4016138942002
Order Code
11-7577
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Emko TC-M06-L100-K02.J thermocouple is a Type "J" temperature sensor. It features a temperature reading range from -40 to 400 °C and is versatile in its applications. Commonly used in heating elements, it provides precise temperature monitoring for industrial processes.
Type Heating element
Temperature Range 400°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot