Emko TCR-M08-L050-K04 Heating Element Sensor Type J Temp -50°C to 400°C

Image Representative of Range

Emko TCR-M08-L050-K04 Heating Element Sensor Type J Temp -50°C to 400°C

MPN
TCR-M08-L050-K04
Brand
Emko
EAN-13
4016138791662
Order Code
11-7578
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.76
10+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Emko TCR-M08-L050-K04 heating element, featuring a Type J sensor with a temperature range of -50 to +400 °C. It includes a 4-metre cable, ideal for applications requiring precise temperature monitoring. This temperature sensor is commonly used in industrial and laboratory settings.
Type Heating element
Temperature Range +400°C
Cable Length 4m
Dimensions (Ø x L) 8 mm x 50 mm
Length 50mm
Probe Length 50mm
Sensor Type DIN/IEC type J -584
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot