EMKO TCS-M06-L060-K02 Thermocouple Sensor Type J 2m Cable -50-200°C

Image Representative of Range

EMKO TCS-M06-L060-K02 Thermocouple Sensor Type J 2m Cable -50-200°C

MPN
TCS-M06-L060-K02
Brand
Emko
EAN-13
4016138791624
Order Code
11-7579
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Emko TCS-M06-L060-K02 is a Type J temperature sensor with a reading range of -50 to +200 °C and a 2 m cable length. Its robust heating element design makes it ideal for industrial applications requiring precise temperature monitoring. This EMKO sensor is commonly used in various temperature probes where accurate thermal measurements are crucial.
Type Heating element
Temperature Range +200°C
Cable Length 2m
Dimensions (Ø x L) 6 mm x 60 mm
Length 60mm
Probe Length 60mm
Sensor Type DIN/IEC type J -584
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot