Emko TCKR-M06-L100.1.J Heating Element Type J -40 to 500°C Stainless Steel

Image Representative of Range

Emko TCKR-M06-L100.1.J Heating Element Type J -40 to 500°C Stainless Steel

MPN
TCKR-M06-L100.1.J
Brand
Emko
EAN-13
4016138941920
Order Code
11-7574
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.13
10+ £50.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko TCKR-M06-L100.1.J is a Type J thermocouple temperature sensor with a reading range from -40 to 500 °C. Designed by Emko, it is ideal for precision temperature measurement applications. Typically used in industrial and laboratory settings, this heating element combines reliability with high-temperature capability.
Type Heating element
Temperature Range 500°C
Sensor Type J
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot