Emko TCKR-M06-L250.1.J Heating Element Type J Thermocouple -50 to 500°C

MPN
TCKR-M06-L250.1.J
Brand
Emko
EAN-13
4016138941944
Order Code
11-7575
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko heating element TCKR-M06-L250.1.J is a type "J" thermocouple temperature sensor with a reading range from -50 to 500 °C. This temperature probe is ideal for monitoring and controlling temperatures in industrial applications. Emko's reliable temperature sensors are commonly used in processes requiring precise heat management.
Type Heating element
Temperature Range 500°C
Sensor Type J
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot