Elora 5210 5 Piece Midget Ba Double Open End Spanner Set

MPN
05210
Brand
Elora
EAN-13
5010559052103
Order Code
91-2136
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Packed in storage display wallet.


  • Contents: 0 x 1, 2 x 4, 3 x 5, 4 x 6 and 6 x 8 BA.
Type Midget
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Pack Size 5
Quantity 0 to 8BA

Reviews

Be the first to submit a review

Trustpilot