Elora 23759 1m Strap Wrench 280mm Capacity

MPN
23759
Brand
Elora
EAN-13
5010559237593
Order Code
91-2267
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Spare strap for strap wrench Strap wrench
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

Professional Quality, lever handle with heavy duty strap, ideal for use on sanitary fittings, pipes, oil filters, etc. Handle manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Sold loose.


    Specification:
  • Capacity: 280mm
  • Length of bar: 280mm
  • Length of strap: 1000mm
  • Width of strap: 25mm
Type Strap wrench
Capacity 280mm

Reviews

Be the first to submit a review

Trustpilot