Elora 1m Strap Wrench 280mm Capacity

Elora Brand: Elora

Professional Quality, lever handle with heavy duty strap, ideal for use on sanitary fittings, pipes, oil filters, etc. Handle manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Sold loose.

    Specification:
  • Capacity: 280mm
  • Length of bar: 280mm
  • Length of strap: 1000mm
  • Width of strap: 25mm
Description Image Product Buy Pricing (Ex VAT) Type Capacity
Elora 23759 1m Strap Wrench 280mm Capacity
Elora 23759 1m Strap Wrench 280mm Capacity
Standard range
Order code: 91-2267
MPN: 23759

Despatched within 3 working days - 57 in stock
1+ £59.78
Price per unit Ex VAT
Strap wrench 280mm
Elora 23767 Spare Strap for 23759 Strap Wrench
Elora 23767 Spare Strap for 23759 Strap Wrench
Standard range
Order code: 91-2268
MPN: 23767

Despatched within 3 working days - 18 in stock
1+ £23.03
Price per unit Ex VAT
Spare strap for strap wrench

Trustpilot