Elora 03107 14 Piece Long Metric Combination Spanner Set

MPN
03107
Brand
Elora
EAN-13
5010559031078
Order Code
91-1955
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/08/2026


Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished bi-hexagon ring and jaw offset at 15°. Carton packed.

Manufactured to DIN 3113 Form B/ISO 3318 Specifications


  • Contents: 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30 and 32mm.
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Pack Size 14
Quantity 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot