Elora 02448 Flat Metric Ring Spanner - Hardened Steel 16 x 17mm - 02448

MPN
02448
Brand
Elora
Order Code
92-2701
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.20 £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.

Sold loose.

Type Metric Ring Spanner
Imperial or Metric Metric
Size 16 x 17mm
Length 170mm
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot