Electro PJP Jack, Plugs & Sockets Jack plug 619017

PJP Brand: PJP
The group of parts consists of Electro PJP jack plugs, which are straight and feature 2mm pins, available in various colours.
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Mounting Direction Insulated Nominal Current Pin Ø Type
Electro PJP 210-C-CD1-BC Jack Plug 2mm White Straight Pin 1pc
Electro PJP 210-C-CD1-BC Jack Plug 2mm White Straight Pin 1pc
Extended range
Order code: 02-8443
MPN: 210-C-CD1-BC

Available to back orderBack order, lead time 6 weeks
5+ £0.986
10+ £0.910
100+ £0.879
Price per unit Ex VAT
White Plug, straight Straight Yes 10A 2mm Jack plug
Electro PJP 210-C-CD1-BL Jack Plug Straight 2mm Pin Blue 1pc 0.50mm² Required
Electro PJP 210-C-CD1-BL Jack Plug Straight 2mm Pin Blue 1pc 0.50mm² Required
Standard range
Order code: 02-8444
MPN: 210-C-CD1-BL

Despatched within 4 working days - 22 in stock
5+ £0.991
Price per unit Ex VAT
Blue Plug, straight Straight Yes 10A 2mm Jack plug
Electro PJP 210-C-CD1-J Jack Plug Straight Yellow 2mm Pin Diameter
Electro PJP 210-C-CD1-J Jack Plug Straight Yellow 2mm Pin Diameter
Standard range
Order code: 02-8445
MPN: 210-C-CD1-J

Despatched within 4 working days - 7 in stock
5+ £0.842
10+ £0.778
100+ £0.754
Price per unit Ex VAT
Yellow Plug, straight Straight Yes 10A 2mm Jack plug
Electro PJP 210-C-CD1-N Jack Plug 2mm Pin Diameter Black 1pc
Electro PJP 210-C-CD1-N Jack Plug 2mm Pin Diameter Black 1pc
Standard range
Order code: 02-8446
MPN: 210-C-CD1-N

Despatched within 4 working days - 107 in stock
5+ £0.811
10+ £0.749
100+ £0.726
Price per unit Ex VAT
Black Plug, straight Straight Yes 10A 2mm Jack plug
Electro PJP 210-C-CD1-R Jack Plug Straight 2mm Pin Dia Red 1pc
Electro PJP 210-C-CD1-R Jack Plug Straight 2mm Pin Dia Red 1pc
Standard range
Order code: 02-8447
MPN: 210-C-CD1-R

Despatched within 4 working days - 42 in stock
5+ £0.811
10+ £0.749
100+ £0.726
Price per unit Ex VAT
Red Plug, straight Straight Yes 10A 2mm Jack plug
Electro PJP 210-C-CD1-V Jack Plug Straight 2mm Pin Green 1pc
Electro PJP 210-C-CD1-V Jack Plug Straight 2mm Pin Green 1pc
Standard range
Order code: 02-8448
MPN: 210-C-CD1-V

Despatched within 4 working days - 117 in stock
5+ £0.842
10+ £0.778
100+ £0.754
Price per unit Ex VAT
Green Plug, straight Straight Yes 10A 2mm Jack plug

Trustpilot