Electro PJP 210-C-CD1-BL Jack Plug Straight 2mm Pin Blue 1pc 0.50mm² Required

MPN
210-C-CD1-BL
Brand
PJP
EAN-13
3665349003456
Order Code
02-8444
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Electro PJP 210-C-CD1-BL is a straight jack plug with a 2 mm pin diameter, ideal for creating reliable connections in laboratory settings. This blue safety jack plug is designed for secure and efficient connectivity. It is commonly used in electronic testing and measurement applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot