Electro PJP 210-C-CD1-V Jack Plug Straight 2mm Pin Green 1pc

MPN
210-C-CD1-V
Brand
PJP
EAN-13
3665349003418
Order Code
02-8448
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Electro PJP 210-C-CD1-V is a green, straight safety jack plug with a pin diameter of 2 mm. It is typically used as a laboratory connector or Hirschmann connector in scientific and electronic applications. This single piece ensures secure connections in environments requiring 2 mm jack sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot