Electro PJP 210-C-CD1-R Jack Plug Straight 2mm Pin Dia Red 1pc

MPN
210-C-CD1-R
Brand
PJP
EAN-13
3665349003425
Order Code
02-8447
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The Electro PJP 210-C-CD1-R jack plug is a straight, red safety jack connector with a 2 mm pin diameter, ideal for laboratory applications. This jack plug ensures secure connections and reliable performance in electrical testing environments. It is suitable for use in various measurement and testing equipment setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot