Electro PJP 210-C-CD1-N Jack Plug 2mm Pin Diameter Black 1pc

MPN
210-C-CD1-N
Brand
PJP
EAN-13
3665349003432
Order Code
02-8446
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

Electro PJP manufactures the 210-C-CD1-N jack plug, featuring a straight design with a 2 mm pin diameter. This black safety jack plug is ideal for laboratory connections and ensures a secure and reliable connection. Typically used in electronic testing environments, it provides compatibility with safety standards and durability for repeated use.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot