Electro PJP 210-C-CD1-BC Jack Plug 2mm White Straight Pin 1pc

MPN
210-C-CD1-BC
Brand
PJP
EAN-13
3665349003463
Order Code
02-8443
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Electro PJP 210-C-CD1-BC jack plug is a high-quality, straight pin laboratory connector with a 2 mm diameter, designed for safe and reliable connections. This white safety jack plug is ideal for use in laboratory settings and testing equipment where precision and secure connections are required. Its single-piece construction makes it suitable for a variety of scientific and prototype applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour White
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot