Electro PJP 210-C-CD1-J Jack Plug Straight Yellow 2mm Pin Diameter

MPN
210-C-CD1-J
Brand
PJP
EAN-13
3665349003449
Order Code
02-8445
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Electro PJP 210-C-CD1-J is a straight safety jack plug with a pin diameter of 2 mm in yellow. This laboratory connector is used for various electrical testing and measurement applications. It ensures secure and reliable connections in safety-critical environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot