Einhell 3410585 Power X-Change Hedge Trimmer 18V 450mm Adjustable Handle |
02-8014
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £115.60
Price per unit Ex VAT
|
18V |
450mm |
|
18mm |
|
|
18V |
|
|
3.17kg |
Hedge Trimmer |
Rechargeable battery |
Li-ion |
Einhell 3410642 GC-CH 1846 Li Cordless Hedge Trimmer 460mm Li-ion w/o Battery |
02-8015
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £58.65
Price per unit Ex VAT
|
|
460mm |
|
15mm |
11mm |
|
|
|
|
2kg |
Hedge Trimmer |
Rechargeable battery |
Li-ion |
Einhell 3410818 Power X-Change Hedge Trimmer 450mm Li-ion No Battery |
02-8016
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £35.59
Price per unit Ex VAT
|
|
450mm |
not included |
16mm |
400mm |
Black |
|
|
1700 /min |
1350g |
Hedge Trimmer |
Rechargeable battery |
Li-ion |
Einhell 3410920 Power X-Change Hedge Trimmer 18V 620mm Blade No Battery |
02-8018
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £79.02
Price per unit Ex VAT
|
18V |
620mm |
|
18mm |
|
|
18V |
550mm |
2700 /min |
3100g |
Hedge Trimmer |
Rechargeable battery |
Li-ion |
Einhell 3410930 Power X-Change Hedge Trimmer 18V Li-ion 670mm No Battery |
02-8019
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £91.78
Price per unit Ex VAT
|
18V |
670mm |
|
22mm |
|
|
|
600mm |
2700 /min |
3200g |
Hedge Trimmer |
Rechargeable battery |
Li-ion |
Einhell 3410945 Power X-Change Hedge Trimmer Cordless 550mm w/o Battery |
02-8020
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £73.17
Price per unit Ex VAT
|
|
550mm |
|
|
|
|
18V |
|
|
2.2kg |
Hedge Trimmer |
Rechargeable battery |
Li-ion |