Einhell 3410920 Power X-Change Hedge Trimmer 18V 620mm Blade No Battery

MPN
3410920
Brand
Einhell
EAN-13
4006825635935
Order Code
02-8018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £81.09 £79.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 05/12/2026

The Einhell Power X-Change Arcurra 18/55 is a rechargeable hedge trimmer without a battery, powered by an 18 V Li-ion system. It features a 620 mm blade, ideal for trimming and shaping hedges with precision. This tool is suitable for maintaining gardens and landscaped areas, ensuring neat and tidy hedges.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 620mm
Blade Spacing 18mm
Knife length 550mm
Number of strokes 2700 /min
Operating type Rechargeable battery
Operating Voltage 18V
Technology Li-ion
Weight 3100g

Reviews

Be the first to submit a review

Trustpilot