Einhell 3410642 GC-CH 1846 Li Cordless Hedge Trimmer 460mm Li-ion w/o Battery

MPN
3410642
Brand
Einhell
EAN-13
4006825588293
Order Code
02-8015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.65
10+ £56.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 05/12/2026

The Einhell GC-CH 1846 Li-Solo is a rechargeable battery-powered hedge trimmer without an included battery, featuring a 460 mm cutting length. Manufactured by Einhell, it is designed for precise and efficient trimming of hedges and shrubs. It is ideal for garden maintenance, offering cordless convenience and manoeuvrability.
Type Hedge Trimmer
Blade Length 460mm
Blade Spacing 15mm
Cut width 11mm
Operating type Rechargeable battery
Technology Li-ion
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot