Einhell 3410930 Power X-Change Hedge Trimmer 18V Li-ion 670mm No Battery

MPN
3410930
Brand
Einhell
EAN-13
4006825635942
Order Code
02-8019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £94.19 £91.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 05/12/2026

The Einhell Power X-Change GE-CH 18/60 Li-Solo Hedge Trimmer offers cordless convenience with an 18 V Li-ion battery and a cutting length of 670 mm. This robust tool, model number 3410930, is ideal for trimming hedges, shrubs, and bushes in gardens and landscapes. With its precision ground blades, it ensures clean and efficient cuts for maintenance and shaping tasks.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 670mm
Blade Spacing 22mm
Knife length 600mm
Number of strokes 2700 /min
Operating type Rechargeable battery
Technology Li-ion
Weight 3200g

Reviews

Be the first to submit a review

Trustpilot