Einhell 3410585 Power X-Change Hedge Trimmer 18V 450mm Adjustable Handle

MPN
3410585
Brand
Einhell
EAN-13
4006825652130
Order Code
02-8014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £136.00 £115.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Einhell manufactures the Power X-Change GC-HH 18/45 Li T-Solo hedge trimmer, which features an adjustable handle and soft grip for comfortable use. This 18 V Li-ion hedge trimmer has a 450 mm blade length and includes a shoulder strap, making it ideal for trimming high or hard-to-reach hedges without fatigue. Please note that the battery and charger are not included with this product.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 450mm
Blade Spacing 18mm
Operating type Rechargeable battery
Operating Voltage 18V
Technology Li-ion
Weight 3.17kg

Reviews

Be the first to submit a review

Trustpilot