Einhell 3410818 Power X-Change Hedge Trimmer 450mm Li-ion No Battery

MPN
3410818
Brand
Einhell
EAN-13
4006825624649
Order Code
02-8016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Einhell Power X-Change GE-LC 18 Li T is a rechargeable battery hedge trimmer designed for efficient garden maintenance. With a 450 mm blade, it offers precision trimming without the need for cords. Ideal for domestic gardening, it combines practicality with the convenience of a Li-ion power system.
  • Battery not included
Type Hedge Trimmer
Battery not included
Blade Length 450mm
Blade Spacing 16mm
Colour Black
Cut width 400mm
Number of strokes 1700 /min
Operating type Rechargeable battery
Technology Li-ion
Weight 1350g

Reviews

Be the first to submit a review

Trustpilot