Einhell 3410945 Power X-Change Hedge Trimmer Cordless 550mm w/o Battery

MPN
3410945
Brand
Einhell
EAN-13
4006825664522
Order Code
02-8020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £75.07 £73.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/12/2026

The Einhell hedge trimmer model 3410945 is part of the Power X-Change family, featuring a 550 mm cutting length ideal for precise garden maintenance. It is equipped with a soft grip handle for comfortable operation and utilises a Li-ion battery, although it is provided without a battery and charger. This tool is perfect for trimming hedges and shrubs in residential gardens.
Type Hedge Trimmer
Blade Length 550mm
Operating type Rechargeable battery
Operating Voltage 18V
Technology Li-ion
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot