Einhell 2260160 Hand winch 500kg rolling traction kickback-free

MPN
2260160
Brand
Einhell
EAN-13
4006825643909
Order Code
16-2557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Einhell 2260160, identified alternatively as 2525956, is a robust hand winch designed to provide 500kg of rolling traction while ensuring kickback-free operation. This winch is engineered for precision and reliability, making it suitable for applications such as lifting and moving heavy loads in workshops and industrial settings where manual hoisting is required. The construction of the winch prioritises durability and safety, incorporating materials that withstand high loads and frequent use. Its design facilitates ease of use in environments requiring the transport or lifting of substantial weight without the need for electrical power, making it an ideal choice for engineers needing dependable manual lifting solutions.
Type Hand Winch
Depth 196mm
Fastening method Fixed mount
Height 108mm
Rope diameter 4.2mm
Rope length 10m
Traction (rolling) 500kg
Weight 2500g
Width 290mm

Reviews

Be the first to submit a review

Trustpilot