econ connect MJTN66A Modular Socket 6 pins vertical Black 1pc |
02-7421
|
|
|
10+ £0.673
Price per unit Ex VAT
|
RJ12 |
Socket |
Vertical |
6 |
Solder pins |
|
RJ12 |
|
Socket, vertical vertical |
Phosphor bronze gold plated |
Black |
Cat 6a |
PBT |
1 |
1 |
|
-40 - +70°C |
Unshielded |
1.5A |
Snap-in |
econ connect MJTN88A Modular mounted Socket 8 pins vertical black |
02-7422
|
|
|
10+ £0.709
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Vertical |
8 |
Solder pins |
|
RJ45 |
|
Socket, vertical vertical |
Phosphor bronze gold plated |
Black |
|
PBT |
1 |
1 |
|
-40 - +70°C |
Unshielded |
1.5A |
Snap-in |
econ connect MJUSE44GAB modular Socket horizontal 4 pins black |
02-7423
|
|
|
10+ £0.518
Price per unit Ex VAT
|
RJ10 |
Socket |
Horizontal |
4 |
Solder pins |
|
RJ10 |
|
Socket, horizontal mount |
Phosphor bronze gold plated |
Black |
|
PBT |
1 |
1 |
|
-40 - +70°C |
Unshielded |
1.5A |
Snap-in |
econ connect MJUSN66GAB modular Socket horiz mount 6 pins black |
02-7424
|
|
Despatched within 4 working days - 124 in stock
|
5+ £0.743
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Horizontal |
6 |
Solder pins |
|
RJ12 |
|
Socket, horizontal mount |
Phosphor bronze gold plated |
Black |
|
PBT |
1 |
1 |
|
-40 - +70°C |
Unshielded |
1.5A |
Snap-in |
econ connect MPL10/10 Modular Plug 10 Pins Straight Clear 1pc |
02-7443
|
|
Despatched within 4 working days - 850 in stock
|
20+ £0.292
Price per unit Ex VAT
|
RJ48 |
Plug |
Straight |
10/10 |
Cut & Clip |
28 |
RJ48 |
26 |
Plug, straight |
Phosphor bronze gold plated |
Clear |
|
Polycarbonate |
|
|
|
40 - 125°C |
Unshielded |
1.5A |
Snap-in |
econ connect MPL10/10R modular Plug 10 pins straight clear 1pc |
02-7444
|
|
Despatched within 4 working days - 265 in stock
|
20+ £0.265
Price per unit Ex VAT
|
RJ48 |
Plug |
Straight |
10/10 |
Cut & Clip |
28 |
RJ48 |
26 |
Plug, straight |
Phosphor bronze gold plated |
Clear |
|
Polycarbonate |
|
|
|
40 - 125°C |
Unshielded |
1.5A |
Snap-in |
econ connect MPL6/6RG Modular Plug Straight 6 Pins Metal 1pc |
02-7448
|
|
Despatched within 4 working days - 2,364 in stock
|
10+ £0.561
Price per unit Ex VAT
|
Without Sleeve |
Plug |
Straight |
6 |
Cut & Clip |
28 |
RJ12 |
26 |
Plug, straight |
Copper alloy gold plated |
Metal |
|
Polycarbonate |
|
|
Without Sleeve |
40 - 125°C |
Unshielded |
1.5A |
Snap-in |