econ connect MPL6/6RG Modular Plug Straight 6 Pins Metal 1pc

Image Representative of Range

econ connect MPL6/6RG Modular Plug Straight 6 Pins Metal 1pc

MPN
MPL6/6RG
Brand
econ connect
EAN-13
2050002981348
Order Code
02-7448
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,473 in stock

The econ connect MPL6/6RG is a straight plug featuring 6 metal pins suitable for network connectivity. Typically used in RJ and Ethernet applications, it is compatible with Cat 5, Cat 6, and Cat 7 connectors. This modular plug is ideal for setting up reliable data transmission networks.
Type Without Sleeve
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6
AWG (min.) 28
AWG max. 26
Connection Cut & Clip
Connector standard RJ12
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Factory colour Metal
Material (details) Polycarbonate
Misc Attribute 1 Without Sleeve
Nominal current (details) 1.5A
Seal Type Snap-in
Temperature Range 40 - 125°C

Reviews

Be the first to submit a review

Trustpilot