econ connect MJUSN66GAB modular Socket horiz mount 6 pins black

Image Representative of Range

econ connect MJUSN66GAB modular Socket horiz mount 6 pins black

MPN
MJUSN66GAB
Brand
econ connect
EAN-13
2050002981300
Order Code
02-7424
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.743
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The econ connect MJUSN66GAB is a black, horizontal-mount socket with six pins, ideal for network connectivity. Designed for use in RJ45 and cat 5, cat 6, and cat 7 connections, it serves as a reliable interface for ethernet networks. Its modular design makes it versatile for various communication applications.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6
Connection Solder pins
Connector standard RJ12
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material (details) PBT
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Seal Type Snap-in
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot