econ connect MJUSE44GAB modular Socket horizontal 4 pins black

Image Representative of Range

econ connect MJUSE44GAB modular Socket horizontal 4 pins black

Order Code:

02-7423

Brand: econ connect MPN: MJUSE44GAB EAN-13: 2050002981089
Qty Unit Price (Ex VAT)
10+ £0.518
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
124 in stock, despatched in 4 working days

econ connect's MJUSE44GAB is a modular mounted socket with a horizontal mount design and four pins. This black RJ45 connector is ideal for networking applications, compatible with CAT 5 to CAT 7 cables. It is commonly used in Ethernet connections and network installations, ensuring reliable data transmission.
Number of Positions/ Contacts 4
Connection Solder pins
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material (details) PBT
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Seal type Snap-in
Temperature Range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot