econ connect MJTN88A Modular mounted Socket 8 pins vertical black

Image Representative of Range

econ connect MJTN88A Modular mounted Socket 8 pins vertical black

Order Code:

02-7422

Brand: econ connect MPN: MJTN88A EAN-13: 2050002981065
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
161 in stock, despatched in 4 working days

The econ connect MJTN88A is an 8-pin, black modular mounted socket designed for vertical installation. It is ideal for use in network applications, supporting RJ45 connectivity across categories 5, 6, and 7. The MJTN88A is commonly used in Ethernet and computer networking setups to provide reliable connections.
Number of Positions/ Contacts 8
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material (details) PBT
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Seal type Snap-in
Temperature Range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot