econ connect MPL10/10R modular Plug 10 pins straight clear 1pc

Image Representative of Range

econ connect MPL10/10R modular Plug 10 pins straight clear 1pc

MPN
MPL10/10R
Brand
econ connect
EAN-13
2050002981324
Order Code
02-7444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The econ connect MPL10/10R modular plug is a clear, straight plug with 10 pins. It is typically used as a network connector compatible with RJ45, Cat 5, Cat 6, and Cat 7 cables. Suitable for creating Ethernet connections, this plug is ideal for both residential and commercial networking applications.
Type RJ48
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 10/10
AWG (min.) 28
AWG max. 26
Connection Cut & Clip
Connector standard RJ48
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Clear
Material (details) Polycarbonate
Nominal current (details) 1.5A
Seal Type Snap-in
Temperature Range 40 - 125°C

Reviews

Be the first to submit a review

Trustpilot