econ connect MJTN66A Modular Socket 6 pins vertical Black 1pc

Image Representative of Range

econ connect MJTN66A Modular Socket 6 pins vertical Black 1pc

MPN
MJTN66A
Brand
econ connect
EAN-13
2050002981287
Order Code
02-7421
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The econ connect MJTN66A is a modular mounted socket designed for vertical installation with six pins and comes in black. This RJ45 connector is typically used for networking applications such as Ethernet and is compatible with Cat 5, Cat 6, and Cat 7 cables. It is ideal for use in both commercial and residential networking environments where reliable connectivity is essential.
Type RJ12
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6
Connection Solder pins
Connector standard RJ12
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
LAN Category Cat 6a
Material (details) PBT
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Seal Type Snap-in
Temperature Range -40 - +70°C

Trustpilot