econ connect Plugs & Headers Pin connector 614491

The econ connect pin connectors are a range of electronic components featuring a variety of pin counts, dual-row configurations, and precise 1.27 mm spacing, suitable for diverse connectivity applications.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Pins per row Total number of pins Type Pitch Number of Rows Mounting Type Actuation direction Board contact surface Case Material Colour Connection Connector contact surface Connector orientation Connector Type Contact Material Cross Section Maximum Temperature Min. temperature Nominal Current
econ connect PC10G1 Pin Connector 10 pins 1.27 mm spacing 2 rows
econ connect PC10G1 Pin Connector 10 pins 1.27 mm spacing 2 rows
Standard range
Order code: 02-7495
MPN: PC10G1

Despatched within 4 working days - 788 in stock
5+ £1.13
Price per unit Ex VAT
10 5 10 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) Perpendicular (to the PCB) Gold plated PBT Black Cut & Clip Gold plated Perpendicular (to the PCB) Power strip, straight Copper alloy 1.27mm 105°C -40°C 1A
econ connect PC16G1 Pin Connector 16 pins 1.27mm spacing dual row
econ connect PC16G1 Pin Connector 16 pins 1.27mm spacing dual row
Standard range
Order code: 02-7496
MPN: PC16G1

Despatched within 4 working days - 4 in stock
5+ £1.00
Price per unit Ex VAT
16 8 16 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) Perpendicular (to the PCB) Gold plated PBT Black Cut & Clip Gold plated Perpendicular (to the PCB) Power strip, straight Copper alloy 1.27mm 105°C -40°C 1A
econ connect PC20G1 Pin Connector 1.27 mm 20 pins 2 rows 1pc tray
econ connect PC20G1 Pin Connector 1.27 mm 20 pins 2 rows 1pc tray
Standard range
Order code: 02-7497
MPN: PC20G1

Despatched within 4 working days - 281 in stock
3+ £1.35
Price per unit Ex VAT
20 10 20 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) Perpendicular (to the PCB) Gold plated PBT Black Cut & Clip Gold plated Perpendicular (to the PCB) Power strip, straight Copper alloy 1.27mm 105°C -40°C 1A
econ connect PC34G1 Pin Connector 1.27 mm spacing 34 pins 2 rows tray
econ connect PC34G1 Pin Connector 1.27 mm spacing 34 pins 2 rows tray
Order code: 02-7498
MPN: PC34G1
3+ £1.36
Price per unit Ex VAT
34 17 34 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) Perpendicular (to the PCB) Gold plated PBT Black Cut & Clip Gold plated Perpendicular (to the PCB) Power strip, straight Copper alloy 1.27mm 105°C -40°C 1A
econ connect PC40G1 Pin Connector 1.27 mm spacing 40 pins 2 rows
econ connect PC40G1 Pin Connector 1.27 mm spacing 40 pins 2 rows
Standard range
Order code: 02-7499
MPN: PC40G1

Despatched within 4 working days - 8 in stock
3+ £1.64
Price per unit Ex VAT
40 20 40 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) Perpendicular (to the PCB) Gold plated PBT Black Cut & Clip Gold plated Perpendicular (to the PCB) Power strip, straight Copper alloy 1.27mm 105°C -40°C 1A
econ connect PC8G1 Pin Connector 1.27mm 8 pins 2 rows 1pc tray
econ connect PC8G1 Pin Connector 1.27mm 8 pins 2 rows 1pc tray
Standard range
Order code: 02-7500
MPN: PC8G1

Despatched within 4 working days - 201 in stock
5+ £0.927
10+ £0.827
100+ £0.769
500+ £0.741
Price per unit Ex VAT
8 4 8 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) Perpendicular (to the PCB) Gold plated PBT Black Cut & Clip Gold plated Perpendicular (to the PCB) Power strip, straight Copper alloy 1.27mm 105°C -40°C 1A

Trustpilot