econ connect PC10G1 Pin Connector 10 pins 1.27 mm spacing 2 rows

Image Representative of Range

econ connect PC10G1 Pin Connector 10 pins 1.27 mm spacing 2 rows

MPN
PC10G1
Brand
econ connect
EAN-13
2050005794884
Order Code
02-7495
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 788 in stock

The econ connect PC10G1 pin connector features a contact spacing of 1.27 mm and a total of 10 pins distributed in 2 rows. It is supplied in a 1 pc tray, making it suitable for both prototyping and small-scale production. This connector is ideal for electronic designs that require compact and reliable interconnections.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 1.27mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 5
Total number of pins 10

Reviews

Be the first to submit a review

Trustpilot