econ connect PC40G1 Pin Connector 1.27 mm spacing 40 pins 2 rows

Image Representative of Range

econ connect PC40G1 Pin Connector 1.27 mm spacing 40 pins 2 rows

MPN
PC40G1
Brand
econ connect
EAN-13
2050005794570
Order Code
02-7499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The econ connect PC40G1 pin connector, manufactured by econ connect, features a contact spacing of 1.27 mm and consists of 40 pins arranged in 2 rows. It is ideal for creating secure electrical connections in compact electronic applications. The connector is typically supplied in trays of 1 piece, making it suitable for precise and efficient assembly tasks.
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 1.27mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 20
Total number of pins 40

Reviews

Be the first to submit a review

Trustpilot