econ connect PC16G1 Pin Connector 16 pins 1.27mm spacing dual row

Image Representative of Range

econ connect PC16G1 Pin Connector 16 pins 1.27mm spacing dual row

MPN
PC16G1
Brand
econ connect
EAN-13
2050005794655
Order Code
02-7496
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The econ connect PC16G1 is a pin connector manufactured by econ connect, featuring a contact spacing of 1.27 mm and a total of 16 pins arranged in 2 rows. This connector is suitable for applications requiring precise connectivity, typically in electronic assemblies or circuit board interfaces. Packaged individually in a tray, this component ensures reliable connections in compact electronic designs.
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 1.27mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 8
Total number of pins 16

Reviews

Be the first to submit a review

Trustpilot