econ connect PC20G1 Pin Connector 1.27 mm 20 pins 2 rows 1pc tray

Image Representative of Range

econ connect PC20G1 Pin Connector 1.27 mm 20 pins 2 rows 1pc tray

MPN
PC20G1
Brand
econ connect
EAN-13
2050005794648
Order Code
02-7497
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

The econ connect PC20G1 pin connector features a contact spacing of 1.27 mm and a total of 20 pins arranged in 2 rows. This connector is ideal for use in electronic assemblies requiring compact and reliable connections, packaged as a single piece in a tray. Manufacturered by econ connect, it's commonly used in circuit applications where space-saving and efficient connectivity are priorities.
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 1.27mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 10
Total number of pins 20

Reviews

Be the first to submit a review

Trustpilot