econ connect PC8G1 Pin Connector 1.27mm 8 pins 2 rows 1pc tray

Image Representative of Range

econ connect PC8G1 Pin Connector 1.27mm 8 pins 2 rows 1pc tray

MPN
PC8G1
Brand
econ connect
EAN-13
2050005794778
Order Code
02-7500
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.827
100+ £0.769
500+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The econ connect PC8G1 pin connector features a contact spacing of 1.27 mm and includes a total of 8 pins arranged in 2 rows. This connector is typically supplied in a tray containing 1 piece. It is suitable for use in electronic assemblies where compact and reliable pin connections are required.
Type Female cable Mount IDC Connector
Number of Ways 8
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Actuation direction Perpendicular (to the PCB)
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Cross Section 1.27mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Packaging Type Tray
Packaging type (details) Tray
Pins per row 4
Total number of pins 8

Reviews

Be the first to submit a review

Trustpilot