econ connect FHS43D20G SIL Socket 20 pins 2 rows standard 1pc |
02-7216
|
|
Despatched within 4 working days - 41 in stock
|
5+ £0.867
Price per unit Ex VAT
|
20 |
2mm |
(L x W x H) 20.50 x 7.10 x 4.00 mm |
4.00mm |
20.50mm |
2 |
10 |
4.30mm |
Receptacles (standard) |
2mm |
Polyamide 6.6 |
Black |
Print |
Copper alloy |
20 MOhm. |
Gold plated |
No |
+105°C |
-40°C |
2A |
econ connect FHS43D8G SIL Socket 2 rows of 4 pins each standard |
02-7217
|
|
|
10+ £0.460
Price per unit Ex VAT
|
8 |
2mm |
(L x W x H) 8.50 x 7.10 x 4.00 mm |
4.00mm |
8.50mm |
2 |
4 |
4.30mm |
Receptacles (standard) |
2mm |
Polyamide 6.6 |
Black |
Print |
Copper alloy |
20 MOhm. |
Gold plated |
No |
+105°C |
-40°C |
2A |
econ connect FHS43S10G SIL Socket 1 row 10 pins standard 1pc |
02-7218
|
|
Despatched within 4 working days - 172 in stock
|
10+ £0.528
Price per unit Ex VAT
|
10 |
N/A |
(L x W x H) 20.50 x 7.10 x 2.50 mm |
2.50mm |
20.50mm |
1 |
10 |
|
Receptacles (standard) |
2mm |
Polyamide 6.6 |
Black |
Print |
Copper alloy |
20 MOhm. |
Gold plated |
No |
+105°C |
-40°C |
2A |
econ connect FHS43S16G SIL Socket 1 row 16 pins standard |
02-7219
|
|
|
10+ £0.715
Price per unit Ex VAT
|
16 |
N/A |
(L x W x H) 32.50 x 7.10 x 2.50 mm |
2.50mm |
32.50mm |
1 |
16 |
|
Receptacles (standard) |
2mm |
Polyamide 6.6 |
Black |
Print |
Copper alloy |
20 MOhm. |
Gold plated |
No |
+105°C |
-40°C |
2A |
econ connect FHS43S40G SIL Socket 1 row 40 pins standard 1pc |
02-7220
|
|
|
3+ £1.62
Price per unit Ex VAT
|
40 |
N/A |
(L x W x H) 80.50 x 7.10 x 2.50 mm |
2.50mm |
80.50mm |
1 |
40 |
|
Receptacles (standard) |
2mm |
Polyamide 6.6 |
Black |
Print |
Copper alloy |
20 MOhm. |
Gold plated |
No |
+105°C |
-40°C |
2A |