econ connect FHS43S40G SIL Socket 1 row 40 pins standard 1pc

Image Representative of Range

econ connect FHS43S40G SIL Socket 1 row 40 pins standard 1pc

MPN
FHS43S40G
Brand
econ connect
EAN-13
2050002915473
Order Code
02-7220
Country of Origin
China
View Full Product Range (5)

Discontinued


The econ connect SIL socket FHS43S40G, manufactured by econ connect, features a single row of 40 pins. This standard receptacle is ideal for use in electronics projects and prototyping where reliable connections are crucial. Typical applications include embedded systems and circuit board assemblies.
Type Receptacles (standard)
Number of Positions 40
Pitch 2mm
Row Spacing N/A
Case Material Polyamide 6.6
Colour Black
Connection Print
Contact Material Copper alloy
Contact Resistance 20 MOhm.
Contact surface Gold plated
Dim (L x W x H) 80.50 x 7.10 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 80.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 40
Separable No
Width 7.10mm

Trustpilot