econ connect FHS43S10G SIL Socket 1 row 10 pins standard 1pc

Image Representative of Range

econ connect FHS43S10G SIL Socket 1 row 10 pins standard 1pc

MPN
FHS43S10G
Brand
econ connect
EAN-13
2050002915336
Order Code
02-7218
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The econ connect SIL socket, model FHS43S10G, is manufactured with a single row featuring 10 pins, ideal for streamlined electronic connections. Designed for standard receptacle applications, it provides reliable connectivity in various electronics projects. It is commonly used in prototyping and circuit board interfaces.
Type Receptacles (standard)
Number of Positions 10
Pitch 2mm
Row Spacing N/A
Case Material Polyamide 6.6
Colour Black
Connection Print
Contact Material Copper alloy
Contact Resistance 20 MOhm.
Contact surface Gold plated
Dim (L x W x H) 20.50 x 7.10 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 20.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 10
Separable No
Width 7.10mm

Reviews

Be the first to submit a review

Trustpilot