econ connect FHS43D20G SIL Socket 20 pins 2 rows standard 1pc

Image Representative of Range

econ connect FHS43D20G SIL Socket 20 pins 2 rows standard 1pc

MPN
FHS43D20G
Brand
econ connect
EAN-13
2050002975538
Order Code
02-7216
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The econ connect SIL socket FHS43D20G features a standard 2-row configuration with 10 pins per row. This receptacle is ideal for secure electrical connections in circuit board assemblies. It is commonly used in electronic devices and industrial equipment.
Type Receptacles (standard)
Number of Positions 20
Pitch 2mm
Row Spacing 2mm
Case Material Polyamide 6.6
Colour Black
Connection Print
Contact Material Copper alloy
Contact Resistance 20 MOhm.
Contact surface Gold plated
Dim (L x W x H) 20.50 x 7.10 x 4.00 mm
Height 4.00mm
Industrial packaging No
Length 20.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 4.30mm
Width 7.10mm

Reviews

Be the first to submit a review

Trustpilot