econ connect FHS43S16G SIL Socket 1 row 16 pins standard

Image Representative of Range

econ connect FHS43S16G SIL Socket 1 row 16 pins standard

MPN
FHS43S16G
Brand
econ connect
EAN-13
2050002974579
Order Code
02-7219
Country of Origin
China
View Full Product Range (5)

Discontinued


The econ connect SIL socket, model FHS43S16G, features one row with 16 pins and is available as a single piece. Produced by econ connect, this standard receptacle is ideal for connecting circuit boards in various electronics projects. It is typically applied in prototyping and testing environments.
Type Receptacles (standard)
Number of Positions 16
Pitch 2mm
Row Spacing N/A
Case Material Polyamide 6.6
Colour Black
Connection Print
Contact Material Copper alloy
Contact Resistance 20 MOhm.
Contact surface Gold plated
Dim (L x W x H) 32.50 x 7.10 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 32.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 16
Separable No
Width 7.10mm

Trustpilot