econ connect FHS43D8G SIL Socket 2 rows of 4 pins each standard

Image Representative of Range

econ connect FHS43D8G SIL Socket 2 rows of 4 pins each standard

MPN
FHS43D8G
Brand
econ connect
EAN-13
2050002973947
Order Code
02-7217
Country of Origin
China
View Full Product Range (5)

Discontinued


The econ connect SIL socket FHS43D8G features 2 rows with 4 pins per row, suitable for standard electronic connections. Manufactured by econ connect, this reliable receptacle is ideal for connecting PCBs or internal cabling in electronic devices. Its compact design ensures ease of integration into various electronic projects and systems.
Type Receptacles (standard)
Number of Positions 8
Pitch 2mm
Row Spacing 2mm
Case Material Polyamide 6.6
Colour Black
Connection Print
Contact Material Copper alloy
Contact Resistance 20 MOhm.
Contact surface Gold plated
Dim (L x W x H) 8.50 x 7.10 x 4.00 mm
Height 4.00mm
Industrial packaging No
Length 8.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 2.80mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 4.30mm
Width 7.10mm

Trustpilot