econ connect WT10GSS Pin Strip 10 pins 2.54 mm spacing |
02-7774
|
|
Despatched within 4 working days - 7 in stock
|
5+ £0.819
Price per unit Ex VAT
|
10 |
5 |
Pin strip (standard) |
2.54mm |
2 |
Polyamide |
Black |
SMT |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Multipole connector, straight |
Copper alloy |
2.54mm |
No |
Polyamide |
3A |
500V AC |
WT |
econ connect WT14GSS Pin Strip 14 pins 2.54mm spacing standard |
02-7775
|
|
|
10+ £0.742
Price per unit Ex VAT
|
14 |
7 |
Pin strip (standard) |
2.54mm |
2 |
Polyamide |
Black |
SMT |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Multipole connector, straight |
Copper alloy |
2.54mm |
No |
Polyamide |
3A |
500V AC |
WT |
econ connect WT16GSS Pin Strip 16 pins 2.54 mm spacing |
02-7776
|
|
|
10+ £0.795
Price per unit Ex VAT
|
16 |
8 |
Pin strip (standard) |
2.54mm |
2 |
Polyamide |
Black |
SMT |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Multipole connector, straight |
Copper alloy |
2.54mm |
No |
Polyamide |
3A |
500V AC |
WT |
econ connect WT20GSS Pin Strip 20 pins 2.54mm spacing standard |
02-7777
|
|
Despatched within 4 working days - 105 in stock
|
5+ £0.826
Price per unit Ex VAT
|
20 |
10 |
Pin strip (standard) |
2.54mm |
2 |
Polyamide |
Black |
SMT |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Multipole connector, straight |
Copper alloy |
2.54mm |
No |
Polyamide |
3A |
500V AC |
WT |
econ connect WT26GSS Pin Strip 26 pins 2.54mm spacing 1 piece |
02-7778
|
|
Despatched within 4 working days - 23 in stock
|
3+ £1.39
Price per unit Ex VAT
|
26 |
13 |
Pin strip (standard) |
2.54mm |
2 |
Polyamide |
Black |
SMT |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Multipole connector, straight |
Copper alloy |
2.54mm |
No |
Polyamide |
3A |
500V AC |
WT |
econ connect WT6GSS Pin Strip 6 pins 2.54mm spacing standard |
02-7779
|
|
Despatched within 4 working days - 56 in stock
|
5+ £0.820
Price per unit Ex VAT
|
6 |
3 |
Pin strip (standard) |
2.54mm |
2 |
Polyamide |
Black |
SMT |
Gold plated |
Perpendicular (to the PCB) |
wire-to-board |
Multipole connector, straight |
Copper alloy |
2.54mm |
No |
Polyamide |
3A |
500V AC |
WT |