econ connect WT10GSS Pin Strip 10 pins 2.54 mm spacing

Image Representative of Range

econ connect WT10GSS Pin Strip 10 pins 2.54 mm spacing

MPN
WT10GSS
Brand
econ connect
EAN-13
2050002984202
Order Code
02-7774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

econ connect's pin strip WT10GSS features 10 pins with a contact spacing of 2.54 mm. It is ideal for use in electronic circuit connections due to its standardised configuration. This component is commonly utilised in prototyping and PCB applications.
Type Pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Polyamide
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2.54mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 5
Series WT

Reviews

Be the first to submit a review

Trustpilot