econ connect WT14GSS Pin Strip 14 pins 2.54mm spacing standard

econ connect WT14GSS Pin Strip 14 pins 2.54mm spacing standard

Order Code:

02-7775

Brand: econ connect MPN: WT14GSS EAN-13: 2050002983984

Discontinued


The econ connect pin strip (standard) WT14GSS features a total of 14 pins and a contact spacing of 2.54 mm. It is typically used for connecting circuit boards in electronics projects. This component is ideal for standardised spacing and robust electrical connections.
Type Pin strip (standard)
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Polyamide
Colour Black
Connection SMT
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Multipole connector, straight
Contact Material Copper alloy
Cross Section 2.54mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 7
Series WT

You may also like


Trustpilot